
MPQ4228GRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4228GRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4228GRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4228GRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4228GRE-AEC1-P |
Description | 3A, 36V, BUCK CONVERTER WITH USB |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 22-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4228GRE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 36V | |
Number of Outputs | 2 | |
Voltage - Output | 5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 22-VFQFN | |
Supplier Device Package | 22-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,46600 € | 24,66 € |
| 25 | 2,26560 € | 56,64 € |
| 100 | 2,04380 € | 204,38 € |
| 250 | 1,93832 € | 484,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87466 € | 937,33 € |
| 1.000 | 1,82229 € | 1.822,29 € |
| 1.500 | 1,79605 € | 2.694,07 € |
| 2.500 | 1,76700 € | 4.417,50 € |
| 3.500 | 1,75001 € | 6.125,03 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,95670 € |

