
MPQ4409GQBE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4409GQBE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4409GQBE-AEC1-P |
Description | IC REG BUCK ADJ 900MA 13QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 900mA 13-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4409GQBE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.4V | |
Current - Output | ||
Frequency - Switching | 450kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,72848 € | 864,24 € |
| 1.000 | 1,67960 € | 1.679,60 € |
| 1.500 | 1,65513 € | 2.482,70 € |
| 2.500 | 1,62800 € | 4.070,00 € |
| 3.500 | 1,61215 € | 5.642,52 € |
| 5.000 | 1,59691 € | 7.984,55 € |
| Unit Price without VAT: | 1,72848 € |
|---|---|
| Unit Price with VAT: | 2,09146 € |

