Buck Switching Regulator IC Positive Fixed 5V 1 Output 6A 20-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4316GRE-5-AEC1-P

DigiKey Part Number
1589-MPQ4316GRE-5-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4316GRE-5-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4316GRE-5-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4316GRE-5-AEC1-P
Description
IC REG BUCK 5V 6A 20QFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 6A 20-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4316GRE-5-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
350kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,77000 €4,77 €
103,64100 €36,41 €
253,36040 €84,01 €
1003,05150 €305,15 €
2502,92576 €731,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,81548 €1.407,74 €
1.0002,74243 €2.742,43 €
1.5002,70585 €4.058,77 €
2.5002,66531 €6.663,27 €
Manufacturers Standard Package
Unit Price without VAT:4,77000 €
Unit Price with VAT:5,77170 €