Parametric Equivalent
Parametric Equivalent

MPQ2172GJ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2172GJ-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2172GJ-AEC1-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27498 € | 637,49 € |
| 1.000 | 1,23687 € | 1.236,87 € |
| 1.500 | 1,21779 € | 1.826,68 € |
| 2.500 | 1,19665 € | 2.991,62 € |
| 3.500 | 1,18429 € | 4.145,02 € |
| 5.000 | 1,17241 € | 5.862,05 € |
| Unit Price without VAT: | 1,27498 € |
|---|---|
| Unit Price with VAT: | 1,54273 € |


