


MPQ2013AGG-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2013AGG-PTR-ND - Tape & Reel (TR) 1589-MPQ2013AGG-PCT-ND - Cut Tape (CT) 1589-MPQ2013AGG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013AGG-P |
Description | IC REG LIN POS ADJ 150MA 6-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11900 € | 11,19 € |
| 25 | 1,01680 € | 25,42 € |
| 100 | 0,90520 € | 90,52 € |
| 250 | 0,85192 € | 212,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81980 € | 409,90 € |
| 1.000 | 0,79336 € | 793,36 € |
| 1.500 | 0,78012 € | 1.170,18 € |
| 2.500 | 0,76545 € | 1.913,62 € |
| 3.500 | 0,75688 € | 2.649,08 € |
| 5.000 | 0,74863 € | 3.743,15 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,83920 € |

