


MPF42795DRT-0B-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MPF42795DRT-0B-0000-ZTR-ND - Tape & Reel (TR) 1589-MPF42795DRT-0B-0000-ZCT-ND - Cut Tape (CT) 1589-MPF42795DRT-0B-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPF42795DRT-0B-0000-Z |
Description | 2 TO 10 STACKED CELLS BATTERY PA |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion 32-TQFN (4x4) |
Datasheet | Datasheet |
Category | Number of Cells 2 ~ 10 |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Fuel Gauge | Package / Case 32-WFQFN Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 32-TQFN (4x4) |

