Half Bridge Driver Buck Converters Power MOSFET 27-LGA (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP86920GLV-Z

DigiKey Part Number
1589-MP86920GLV-ZTR-ND - Tape & Reel (TR)
1589-MP86920GLV-ZCT-ND - Cut Tape (CT)
1589-MP86920GLV-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP86920GLV-Z
Description
IC HALF BRIDGE DRIVER 20A 27LGA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Buck Converters Power MOSFET 27-LGA (4x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
45A
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
3V ~ 3.6V
Series
Voltage - Load
4.5V ~ 16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Features
Bootstrap Circuit, Diode Emulation
Output Configuration
Half Bridge
Fault Protection
Current Limiting, ESD, Over Temperature, UVLO
Applications
Buck Converters
Mounting Type
Surface Mount
Interface
Analog, PWM
Package / Case
27-PowerVFLGA
Load Type
Inductive
Supplier Device Package
27-LGA (4x5)
Technology
Power MOSFET
Base Product Number
Current - Output / Channel
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP86920GLV-PMonolithic Power Systems Inc.4871589-MP86920GLV-PCT-ND3,86000 €Direct
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,49000 €3,49 €
102,28900 €22,89 €
1001,60630 €160,63 €
5001,36318 €681,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,11371 €5.568,55 €
Manufacturers Standard Package
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,22290 €