
MP7200GLE-Z | |
|---|---|
DigiKey Part Number | 1589-MP7200GLE-ZTR-ND - Tape & Reel (TR) 1589-MP7200GLE-ZCT-ND - Cut Tape (CT) 1589-MP7200GLE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP7200GLE-Z |
Description | IC LED DRVR RGLTR PWM 19QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.2A, 3A 19-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A, 3A | |
Frequency | 2.3MHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-PowerVFQFN | |
Supplier Device Package | 19-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,21200 € | 22,12 € |
| 25 | 2,02920 € | 50,73 € |
| 100 | 1,82850 € | 182,85 € |
| 250 | 1,73276 € | 433,19 € |
| 500 | 1,67508 € | 837,54 € |
| 1.000 | 1,62758 € | 1.627,58 € |
| 2.500 | 1,57746 € | 3.943,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,54725 € | 7.736,25 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,55740 € |

