LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.2A, 3A 19-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7200GLE-P

DigiKey Part Number
1589-MP7200GLE-PTR-ND - Tape & Reel (TR)
1589-MP7200GLE-PCT-ND - Cut Tape (CT)
1589-MP7200GLE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP7200GLE-P
Description
IC LED DRVR RGLTR PWM 19QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.2A, 3A 19-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP7200GLE-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
1.2A, 3A
Frequency
2.3MHz
Dimming
PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
19-PowerVFQFN
Supplier Device Package
19-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,44100 €24,41 €
252,24160 €56,04 €
1002,02330 €202,33 €
2501,91908 €479,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,85626 €928,13 €
1.0001,80457 €1.804,57 €
1.5001,77869 €2.668,04 €
2.5001,75002 €4.375,05 €
3.5001,73326 €6.066,41 €
5.0001,71714 €8.585,70 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,92040 €