Direct

MP6951GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP6951GJ-PTR-ND - Tape & Reel (TR) 1589-MP6951GJ-PCT-ND - Cut Tape (CT) 1589-MP6951GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6951GJ-P |
Description | FAST TURN-OFF RECTIFIER FOR FLYB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6951GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 13V | |
Current - Supply | 2.3 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01014 € | 505,07 € |
| 1.000 | 0,97877 € | 978,77 € |
| 1.500 | 0,96307 € | 1.444,61 € |
| 2.500 | 0,94567 € | 2.364,18 € |
| 3.500 | 0,93550 € | 3.274,25 € |
| 5.000 | 0,92572 € | 4.628,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,75900 € | 17,59 € |
| 25 | 1,49720 € | 37,43 € |
| 100 | 1,20060 € | 120,06 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,33960 € |


