
MP6652GJL-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP6652GJL-0000-ZTR-ND - Tape & Reel (TR) 1589-MP6652GJL-0000-ZCT-ND - Cut Tape (CT) 1589-MP6652GJL-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6652GJL-0000-Z |
Description | 18V, SINGLE-PHASE BLDC MOTOR DRI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET TSOT-23-6-L |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications Fan Motor Driver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Function Driver - Fully Integrated, Control and Power Stage | Supplier Device Package TSOT-23-6-L |
Output Configuration Half Bridge (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,86800 € | 21,70 € |
| 100 | 0,77050 € | 77,05 € |
| 250 | 0,72412 € | 181,03 € |
| 500 | 0,69614 € | 348,07 € |
| 1.000 | 0,67310 € | 673,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,69369 € | 3.468,45 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |

