


MP6602GV-Z | |
|---|---|
DigiKey Part Number | 1589-MP6602GV-ZTR-ND - Tape & Reel (TR) 1589-MP6602GV-ZCT-ND - Cut Tape (CT) 1589-MP6602GV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6602GV-Z |
Description | 35V STEPPER MOTOR DRIVER WITH ST |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 25-QFN (4x5) |
Datasheet | Datasheet |
Category | Step Resolution 1 ~ 1/32 |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 4A |
Part Status Active | Voltage - Supply 3V ~ 5.5V, 4.5V ~ 35V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 35V |
Function Driver - Fully Integrated, Control and Power Stage | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge (4) | Mounting Type Surface Mount |
Interface SPI | Package / Case 25-PowerVQFN |
Technology Power MOSFET | Supplier Device Package 25-QFN (4x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6602GV-P | Monolithic Power Systems Inc. | 353 | 1589-MP6602GV-PCT-ND | 105,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 5,19500 € | 51,95 € |
| 25 | 4,91120 € | 122,78 € |
| 100 | 4,25660 € | 425,66 € |
| 250 | 4,03832 € | 1.009,58 € |
| 500 | 3,62356 € | 1.811,78 € |
| 1.000 | 3,05602 € | 3.056,02 € |
| 2.500 | 2,90322 € | 7.258,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,79408 € | 13.970,40 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,99380 € |










