
MP8795HGLE-P | |
|---|---|
DigiKey Part Number | 1589-MP8795HGLE-PTR-ND - Tape & Reel (TR) 1589-MP8795HGLE-PCT-ND - Cut Tape (CT) 1589-MP8795HGLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8795HGLE-P |
Description | IC REG BUCK ADJ 20A 21QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8795HGLE-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.4V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,65200 € | 26,52 € |
| 25 | 2,43880 € | 60,97 € |
| 100 | 2,20430 € | 220,43 € |
| 250 | 2,09240 € | 523,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,02494 € | 1.012,47 € |
| 1.000 | 1,96941 € | 1.969,41 € |
| 1.500 | 1,94161 € | 2.912,41 € |
| 2.500 | 1,91079 € | 4.776,98 € |
| 3.500 | 1,89280 € | 6.624,80 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,23500 € |

