
MP6526GU-Z | |
|---|---|
DigiKey Part Number | 1589-MP6526GU-ZTR-ND - Tape & Reel (TR) 1589-MP6526GU-ZCT-ND - Cut Tape (CT) 1589-MP6526GU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6526GU-Z |
Description | HEX HALF-BRIDGE MOTOR DRIVER WIT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial 24-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1.3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 7V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,52773 € | 7.638,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,18800 € | 21,88 € |
| 25 | 2,00600 € | 50,15 € |
| 100 | 1,80700 € | 180,70 € |
| 250 | 1,71192 € | 427,98 € |
| 500 | 1,65464 € | 827,32 € |
| 1.000 | 1,60748 € | 1.607,48 € |
| 2.500 | 1,55771 € | 3.894,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,53320 € |

