
MP6508AGQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP6508AGQ-ZTR-ND - Tape & Reel (TR) 1589-MP6508AGQ-ZCT-ND - Cut Tape (CT) 1589-MP6508AGQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6508AGQ-Z |
Description | 2.7V TO 18V, 1.2A, BIPOLAR STEPP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2 | |
Applications | Camera | |
Current - Output | 1.2A | |
Voltage - Supply | 2.7V ~ 18V | |
Voltage - Load | 2.7V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,82096 € | 4.104,80 € |
| 10.000 | 0,80607 € | 8.060,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,10960 € | 27,74 € |
| 100 | 0,98940 € | 98,94 € |
| 250 | 0,93204 € | 233,01 € |
| 500 | 0,89752 € | 448,76 € |
| 1.000 | 0,86907 € | 869,07 € |
| 2.500 | 0,83906 € | 2.097,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,60500 € | 16,05 € |
| 25 | 1,36360 € | 34,09 € |
| 100 | 1,08960 € | 108,96 € |
| 250 | 0,95500 € | 238,75 € |
| 500 | 0,87218 € | 436,09 € |
| 1.000 | 0,80284 € | 802,84 € |
| 2.500 | 0,73304 € | 1.832,60 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |


