MP5610GQG-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,73402 €
Datasheet
- Converter, LCD Voltage Regulator IC 2 Output 10-QFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5610GQG-Z

DigiKey Part Number
MP5610GQG-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5610GQG-Z
Description
IC REG CONV LCD 2OUT 10QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
- Converter, LCD Voltage Regulator IC 2 Output 10-QFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
MP5610GQG-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, LCD
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
2
Voltage - Output
Programmable
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFQFN
Supplier Device Package
10-QFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,49335 €2.466,75 €
10.0000,48353 €4.835,30 €
15.0000,47860 €7.179,00 €
Manufacturers Standard Package
Unit Price without VAT:0,49335 €
Unit Price with VAT:0,59695 €