MP5025CGQV-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: 3,02294 €

Similar


Reed Semiconductor Corp.
In Stock: 4.421
Unit Price: 4,67000 €
Datasheet
Hot Swap Controller 1 Channel Networking 22-QFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5025CGQV-Z

DigiKey Part Number
1589-MP5025CGQV-ZTR-ND - Tape & Reel (TR)
1589-MP5025CGQV-ZCT-ND - Cut Tape (CT)
1589-MP5025CGQV-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5025CGQV-Z
Description
16V, 15A, 3M RDS(ON), HOT-SWAP P
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Networking 22-QFN (3x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
Networking
Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
4.5V ~ 16V
Current - Output (Max)
15A
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Supply
1.3 mA
Mounting Type
Surface Mount
Package / Case
22-PowerVFQFN
Supplier Device Package
22-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 €4,80 €
103,67200 €36,72 €
253,38840 €84,71 €
1003,07670 €307,67 €
2502,94944 €737,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,64022 €13.201,10 €
Manufacturers Standard Package
Unit Price without VAT:4,80000 €
Unit Price with VAT:5,80800 €