MP3414EGJ-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,53000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3414EGJ-P

DigiKey Part Number
1589-MP3414EGJ-PTR-ND - Tape & Reel (TR)
1589-MP3414EGJ-PCT-ND - Cut Tape (CT)
1589-MP3414EGJ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3414EGJ-P
Description
IC REG BOOST ADJ TSOT23-8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.6V
Voltage - Input (Max)
4V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4V
Current - Output
-
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,36400 €13,64 €
251,24400 €31,10 €
1001,11140 €111,14 €
2501,04824 €262,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,01014 €505,07 €
1.0000,97877 €978,77 €
1.5000,96307 €1.444,61 €
2.5000,94567 €2.364,18 €
3.5000,93550 €3.274,25 €
5.0000,92572 €4.628,60 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,22640 €