MP2209DL-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 674
Unit Price: 2,61000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 14-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2209DL-LF-P

DigiKey Part Number
MP2209DL-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2209DL-LF-P
Description
IC REG BUCK ADJ 2A 14QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 14-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14.4V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,93724 €968,62 €
1.0001,88354 €1.883,54 €
1.5001,85665 €2.784,97 €
2.5001,82686 €4.567,15 €
3.5001,80945 €6.333,07 €
Manufacturers Standard Package
Unit Price without VAT:1,93724 €
Unit Price with VAT:2,34406 €