
MP172AGS-Z | |
|---|---|
DigiKey Part Number | 1589-MP172AGS-ZTR-ND - Tape & Reel (TR) 1589-MP172AGS-ZCT-ND - Cut Tape (CT) 1589-MP172AGS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP172AGS-Z |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP172AGS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 5.7V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 3 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78200 € | 7,82 € |
| 25 | 0,70800 € | 17,70 € |
| 100 | 0,62620 € | 62,62 € |
| 250 | 0,58712 € | 146,78 € |
| 500 | 0,56362 € | 281,81 € |
| 1.000 | 0,55302 € | 553,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52380 € | 1.309,50 € |
| 5.000 | 0,51147 € | 2.557,35 € |
| 7.500 | 0,50530 € | 3.789,75 € |
| 12.500 | 0,49846 € | 6.230,75 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

