Parametric Equivalent




MCS1800GS-25-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1800GS-25-ZTR-ND - Tape & Reel (TR) 1589-MCS1800GS-25-ZCT-ND - Cut Tape (CT) 1589-MCS1800GS-25-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1800GS-25-Z |
Description | CURRENT SENSOR HE 25A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1800GS-25-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 55mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 5 | 2,03400 € | 10,17 € |
| 10 | 1,94200 € | 19,42 € |
| 25 | 1,83120 € | 45,78 € |
| 50 | 1,75620 € | 87,81 € |
| 100 | 1,68700 € | 168,70 € |
| 500 | 1,54820 € | 774,10 € |
| 1.000 | 1,49651 € | 1.496,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,43468 € | 3.586,70 € |
| 5.000 | 1,39238 € | 6.961,90 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,75880 € |


