
MP2791DFP-0002-T | |
|---|---|
DigiKey Part Number | 1589-MP2791DFP-0002-T-ND |
Manufacturer | |
Manufacturer Product Number | MP2791DFP-0002-T |
Description | 7-CELL TO 14-CELL, HIGH-ACCURACY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MP2791DFP-0002-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | 7 ~ 14 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,59000 € | 25,90 € |
| 25 | 2,38080 € | 59,52 € |
| 100 | 2,15020 € | 215,02 € |
| 250 | 2,04028 € | 510,07 € |
| 500 | 1,97402 € | 987,01 € |
| 1.250 | 1,90407 € | 2.380,09 € |
| 2.500 | 1,86191 € | 4.654,77 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,15030 € |

