

5015911211 | |
|---|---|
DigiKey Part Number | WM14432TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5015911211 |
Description | CONN RCPT 12POS SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5015911211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.035" (0.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,42679 € | 10.242,96 € |
| Unit Price without VAT: | 0,42679 € |
|---|---|
| Unit Price with VAT: | 0,51642 € |


