Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 23.6" (600.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163032216

DigiKey Part Number
900-2163032216-ND
Manufacturer
Manufacturer Product Number
2163032216
Description
MX150 M-S 600MM 16 AWG LEADS RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 23.6" (600.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2163032216 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
23.6" (600.0mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,17800 €11,78 €
251,10440 €27,61 €
501,05140 €52,57 €
1001,00110 €100,11 €
3000,92637 €277,91 €
5000,89356 €446,78 €
1.0000,85091 €850,91 €
2.5000,79766 €1.994,15 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,68190 €