
1700711001 | |
|---|---|
DigiKey Part Number | 1700711001-ND |
Manufacturer | |
Manufacturer Product Number | 1700711001 |
Description | CONN ZSFP+ RCP W/CAGE 2X1 40P RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position zSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1700711001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | zSFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 16,73450 € | 3.012,21 € |
| Unit Price without VAT: | 16,73450 € |
|---|---|
| Unit Price with VAT: | 20,24875 € |

