Track Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301170090

DigiKey Part Number
1301170090-ND
Manufacturer
Manufacturer Product Number
1301170090
Description
STEEL INTERM CAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Track Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Standard
Type
Track
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1103,62000 €103,62 €
Manufacturers Standard Package
Unit Price without VAT:103,62000 €
Unit Price with VAT:125,38020 €