Support Grip Fiber Optic Single 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Support Grip Fiber Optic Single 2.5"
1300940523
1300940523

1300940523

DigiKey Part Number
WM21683-ND
Manufacturer
Manufacturer Product Number
1300940523
Description
FBR OPTIC GRIP SNGL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Support Grip Fiber Optic Single 2.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.22" ~ 0.32" (5.6mm ~ 8.1mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Packaging
Bulk
Mesh Type
Closed
Part Status
Active
Mesh Length
2.5"
Type
Support Grip
Bale Length
3"
Style
Fiber Optic
Break Strength
300 lbs
Eye Type
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,49000 €23,49 €
521,77000 €108,85 €
1021,07000 €210,70 €
2520,17880 €504,47 €
Manufacturers Standard Package
Unit Price without VAT:23,49000 €
Unit Price with VAT:28,42290 €

Other Suppliers on DigiKey

19In Stock
Ships from WEC