Image for 1300550019 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300550019

DigiKey Part Number
1300550019-ND
Manufacturer
Manufacturer Product Number
1300550019
Description
ENET FR BPM 10T SHD 30.5CM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Jack with PCB to Cable 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack with PCB to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Shielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,37000 €56,37 €
Manufacturers Standard Package
Unit Price without VAT:56,37000 €
Unit Price with VAT:68,20770 €