Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
1202530258

1202530258

DigiKey Part Number
WM26172-ND
Manufacturer
Manufacturer Product Number
1202530258
Description
SENSOR PROX INDUCTIVE 10MM CYL
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
NPN-NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/8/2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,89000 €57,89 €
553,54800 €267,74 €
1551,04600 €765,69 €
Manufacturers Standard Package
Unit Price without VAT:57,89000 €
Unit Price with VAT:70,04690 €