
1041035117 | |
|---|---|
DigiKey Part Number | 1041035117-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1041035117 |
Description | CONN FFC BOTTOM 51POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 51 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 51 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.50mm | |
Height Above Board | 0.124" (3.15mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |

