Image for 0945180200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0945180200

DigiKey Part Number
0945180200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0945180200
Description
TERM BLADE FEMALE 14-18AWG
Customer Reference
Detailed Description
Blade Contact 14-18 AWG Crimp Female Blade Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Contact Type
Female Blade Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Brass
Contact Finish
-
Contact Finish Thickness
-
Type
Stamped
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.