0906350261 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adam Tech
In Stock: 860
Unit Price: 0,71000 €
Datasheet
Image for 0906350261 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0906350261

DigiKey Part Number
0906350261-ND
Manufacturer
Manufacturer Product Number
0906350261
Description
CONN RCPT 26P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0906350261 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
26
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes