0761701008 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,84467 €
Datasheet
72 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0761701008

DigiKey Part Number
0761701008-ND
Manufacturer
Manufacturer Product Number
0761701008
Description
CONN RCPT IMPACT 72POS EDGE MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
72 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact
Datasheet
 Datasheet
EDA/CAD Models
0761701008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Impact
Number of Positions
72
Number of Positions Loaded
All
Pitch
0.053" (1.35mm)
Number of Rows
9
Number of Columns
8
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
24 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3578,00916 €2.859,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,00916 €
Unit Price with VAT:9,69108 €