0740591004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 203
Unit Price: 30,22000 €
Datasheet
Image for 0740591004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0740591004

DigiKey Part Number
0740591004-ND
Manufacturer
Manufacturer Product Number
0740591004
Description
CONN HEADER VHDM 60POS PCB
Customer Reference
Detailed Description
60 Connector Header, Male Pins Through Hole Black VHDM, Guide Right
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
VHDM, Guide Right
Number of Positions
60
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
6
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes