
ST25R3916B-AQWT | |
|---|---|
DigiKey Part Number | 497-ST25R3916B-AQWTTR-ND - Tape & Reel (TR) 497-ST25R3916B-AQWTCT-ND - Cut Tape (CT) 497-ST25R3916B-AQWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3916B-AQWT |
Description | IC RFID READER 13.56MHZ 32VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3916B-AQWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | |
Interface | I2C, SPI | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,59000 € | 45,90 € |
| 25 | 4,34360 € | 108,59 € |
| 100 | 4,00450 € | 400,45 € |
| 250 | 3,80144 € | 950,36 € |
| 500 | 3,65802 € | 1.829,01 € |
| 1.000 | 3,52289 € | 3.522,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,27583 € | 13.103,32 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,41300 € |










