
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-178B | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,55000 € | 18,55 € |
| 10 | 15,75900 € | 157,59 € |
| 25 | 14,77240 € | 369,31 € |
| 50 | 14,06760 € | 703,38 € |
| 100 | 13,39640 € | 1.339,64 € |
| 300 | 12,39817 € | 3.719,45 € |
| 500 | 11,95994 € | 5.979,97 € |
| Unit Price without VAT: | 18,55000 € |
|---|---|
| Unit Price with VAT: | 22,44550 € |

