0544771008 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2.581
Unit Price: 4,45000 €
Datasheet
Image for 0544771008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0544771008

DigiKey Part Number
0544771008-ND
Manufacturer
Manufacturer Product Number
0544771008
Description
CONN RCPT 100POS SMD GOLD
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
100
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
4mm
Height Above Board
0.102" (2.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes