28 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533072871

DigiKey Part Number
WM8912TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0533072871
Description
CONN HDR 28POS SMD TIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
28 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0533072871 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
28
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Tin
Contact Finish Thickness
120.0µin (3.05µm)
Mated Stacking Heights
4.5mm, 5.5mm
Height Above Board
0.144" (3.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,47025 €8.821,50 €
Unit Price without VAT:1,47025 €
Unit Price with VAT:1,77900 €

Other Suppliers on DigiKey

3.000In Stock
Ships from WEC