



0527931270 | |
|---|---|
DigiKey Part Number | WM3388TR-ND - Tape & Reel (TR) WM3388CT-ND - Cut Tape (CT) WM3388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527931270 |
Description | CONN FPC TOP 12POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527931270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93700 € | 9,37 € |
| 25 | 0,87840 € | 21,96 € |
| 50 | 0,83660 € | 41,83 € |
| 100 | 0,79670 € | 79,67 € |
| 250 | 0,74668 € | 186,67 € |
| 500 | 0,71104 € | 355,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78016 € | 780,16 € |
| 2.000 | 0,74293 € | 1.485,86 € |
| 3.000 | 0,72198 € | 2.165,94 € |
| 5.000 | 0,69644 € | 3.482,20 € |
| 7.000 | 0,68012 € | 4.760,84 € |
| 10.000 | 0,66323 € | 6.632,30 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |



