Battery Holder (Open) A23 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) A23 1 Cell PC Pin
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH23APC

DigiKey Part Number
BH23APC-ND
Manufacturer
Manufacturer Product Number
BH23APC
Description
BATTERY HOLDER A23 PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) A23 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BH23APC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.492" (12.50mm)
Operating Temperature
-10°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294.204
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,22500 €12,25 €
501,07600 €53,80 €
1001,01750 €101,75 €
2500,94484 €236,21 €
5000,89338 €446,69 €
1.0000,84469 €844,69 €
4.0000,75515 €3.020,60 €
8.0000,71400 €5.712,00 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,79080 €