
0520301075 | |
|---|---|
DigiKey Part Number | 0520301075-ND |
Manufacturer | |
Manufacturer Product Number | 0520301075 |
Description | CONN VERT 10POS 1MM PCB |
Customer Reference | |
Detailed Description | 10 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0520301075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Flat Flex Type | - | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | - | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 80°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |

