Green 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-02-G4-D

DigiKey Part Number
0502128000-02-G4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-02-G4-D
Description
2" PRE-CRIMP 1854 GR001 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-02-G4-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,46000 €4,60 €
300,42533 €12,76 €
500,41060 €20,53 €
1000,39080 €39,08 €
2500,36628 €91,57 €
5000,34880 €174,40 €
1.0000,33213 €332,13 €
2.5000,31134 €778,35 €
5.0000,29648 €1.482,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €
Assembly Component