



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,81100 € | 8,11 € |
| 30 | 0,71567 € | 21,47 € |
| 50 | 0,67720 € | 33,86 € |
| 100 | 0,63000 € | 63,00 € |
| 250 | 0,57612 € | 144,03 € |
| 500 | 0,54088 € | 270,44 € |
| 1.000 | 0,50982 € | 509,82 € |
| 2.500 | 0,47436 € | 1.185,90 € |
| 5.000 | 0,45122 € | 2.256,10 € |
| Unit Price without VAT: | 0,81100 € |
|---|---|
| Unit Price with VAT: | 0,98131 € |











