0348241206 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 884
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 6.208
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.253
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.150
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,13862 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3.542
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,18155 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,17823 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,18295 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,18935 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 163
Unit Price: 0,32000 €
Datasheet
20 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348241206

DigiKey Part Number
900-0348241206-ND
Manufacturer
Manufacturer Product Number
0348241206
Description
MINI50 CONN RCPT 20CKT BR DGRY P
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348241206 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.