
0190730019-03-Y9-D | |
|---|---|
DigiKey Part Number | 0190730019-03-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-03-Y9-D |
Description | 3" JUMPER 3075 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,99700 € | 9,97 € |
| 30 | 0,88100 € | 26,43 € |
| 50 | 0,83440 € | 41,72 € |
| 100 | 0,77740 € | 77,74 € |
| 250 | 0,71228 € | 178,07 € |
| 500 | 0,66968 € | 334,84 € |
| 1.000 | 0,63216 € | 632,16 € |
| 2.500 | 0,58933 € | 1.473,33 € |
| 5.000 | 0,56140 € | 2.807,00 € |
| Unit Price without VAT: | 0,99700 € |
|---|---|
| Unit Price with VAT: | 1,20637 € |

