0174591205 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,52491 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,69490 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,62179 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,71058 €
Datasheet
New Product
Image for 0174591205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174591205

DigiKey Part Number
900-0174591205-ND
Manufacturer
Manufacturer Product Number
0174591205
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151200742Molex0900-0151200742-ND1,52491 €Parametric Equivalent
05-05-D-0304-A-4-06-4-GGCT02073-05-05-D-0304-A-4-06-4-G-ND0,69490 €Parametric Equivalent
05-05-D-0304-A-4-06-4-TGCT02073-05-05-D-0304-A-4-06-4-T-ND0,62179 €Parametric Equivalent
05-05-D-0304-A-4-06-4-T-HFGCT02073-05-05-D-0304-A-4-06-4-T-HF-ND0,71058 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,74100 €37,41 €
253,50680 €87,67 €
503,33900 €166,95 €
1003,17960 €317,96 €
3002,94240 €882,72 €
5002,83830 €1.419,15 €
1.0002,70291 €2.702,91 €
2.5002,53386 €6.334,65 €
Manufacturers Standard Package
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,32400 €