0174590508 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2.022
Unit Price: 3,23000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,64011 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,56574 €
Datasheet

Parametric Equivalent


Molex
In Stock: 981
Unit Price: 3,71000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,50846 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,34575 €
Datasheet

Parametric Equivalent


GCT
In Stock: 420
Unit Price: 1,78000 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,57444 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,65645 €
Datasheet
New Product
Image for 0174590508 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590508

DigiKey Part Number
900-0174590508-ND
Manufacturer
Manufacturer Product Number
0174590508
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200082Molex2.0220150200082-ND3,23000 €Parametric Equivalent
0151200082Molex0900-0151200082-ND1,64011 €Parametric Equivalent
0151660082Molex00151660082-ND1,56574 €Parametric Equivalent
0152660082Molex9810152660082-ND3,71000 €Parametric Equivalent
0153660082Molex0900-0153660082-ND3,50846 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,46400 €14,64 €
251,37200 €34,30 €
501,30620 €65,31 €
1001,24390 €124,39 €
3001,15107 €345,32 €
5001,11030 €555,15 €
1.0001,05732 €1.057,32 €
2.5000,99116 €2.477,90 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,09330 €