
0150161239 | |
|---|---|
DigiKey Part Number | 900-0150161239-ND |
Manufacturer | |
Manufacturer Product Number | 0150161239 |
Description | CABLE FFC/FPC 51POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150161239 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 51 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.154" (3.90mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,14800 € | 21,48 € |
| 25 | 2,01360 € | 50,34 € |
| 50 | 1,91720 € | 95,86 € |
| 100 | 1,82550 € | 182,55 € |
| 250 | 1,71116 € | 427,79 € |
| 500 | 1,62952 € | 814,76 € |
| 1.000 | 1,55177 € | 1.551,77 € |
| 2.500 | 1,45471 € | 3.636,78 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,06130 € |



