



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,86500 € | 8,65 € |
| 30 | 0,76300 € | 22,89 € |
| 50 | 0,72200 € | 36,10 € |
| 100 | 0,67200 € | 67,20 € |
| 250 | 0,61488 € | 153,72 € |
| 500 | 0,57750 € | 288,75 € |
| 1.000 | 0,54455 € | 544,55 € |
| 2.500 | 0,50694 € | 1.267,35 € |
| 5.000 | 0,48242 € | 2.412,10 € |
| Unit Price without VAT: | 0,86500 € |
|---|---|
| Unit Price with VAT: | 1,04665 € |











