3 Position Rectangular Receptacle Connector IDC Tin 24-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022503035

DigiKey Part Number
WM2793-ND
Manufacturer
Manufacturer Product Number
0022503035
Description
CONN RCPT 3POS IDC 24-26AWG TIN
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 24-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
0022503035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24-26 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.